Skip to content Skip to navigation menu

MOLEX 42400-0004


Order No.: 17P0983

Manufacturer: Molex

Series: Flat Blade

Manufacturer No.: 424000004
42400-0004


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

14146 piece(s) in stock on 03/02/2020
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1950
Multiple:  1950

Inform yourself now about product 424000004 of Molex at Bürklin Elektronik!

Product specification

Technical features
0.4 mm
Crimp terminal
Female connector housing
black
Female
4-pole
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Flat Blade
Manufacturer number: 424000004
42400-0004
Country of origin: United States

Product description

MOLEX GWConnect 42400-0004 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42400-0004 on our website.

General Information about MOLEX GWConnect 42400-0004

  • Molex Part Number: 0424000004
  • Product Family: Crimp Housings
  • Description: Flat Blade Appliance Defrost Timer Connector, 4 Circuit
  • Application: Power
  • Product Name: Flat Blade

Technical Information and Product Attributes of MOLEX GWConnect 42400-0004

  • Circuits (maximum): 4
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +75C
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 5.56mm
  • Pitch - Termination Interface (2): 9.63mm
  • Pitch - Mating Interface (2): 9.63mm
  • Pitch - Mating Interface: 5.56mm
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 5.478/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free