Skip to content Skip to navigation menu

MOLEX 42377-1102


Order No.: 13P9728

Manufacturer: Molex

Series: KK 254

Manufacturer No.: 423771102
42377-1102


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.2499
3000 €0.1666
6000 €0.1547
10000 €0.1428
15000 €0.13447
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 423771102 of Molex at Bürklin Elektronik!

Product specification

Technical features
500 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 254
Manufacturer number: 423771102
42377-1102

Product description

MOLEX GWConnect 42377-1102 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42377-1102 on our website.

General Information about MOLEX GWConnect 42377-1102

  • Molex Part Number: 0423771102
  • Product Family: PCB Headers
  • Description: KK 100 Hdr Assy RA Bkwy 08 Ckt Tin
  • Product Name: KK 254

Technical Information and Product Attributes of MOLEX GWConnect 42377-1102

  • Net Weight: 0.577/g
  • Voltage - Maximum: 500V
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free