Skip to content Skip to navigation menu

MOLEX 42377-0966


Order No.: 18P4430

Manufacturer: Molex

Series: KK 254

Manufacturer No.: 423770966
42377-0966


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
600 €0.13923
6000 €0.09591
12000 €0.09127
20000 €0.08199
40000 €0.0789
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  600
Multiple:  1

Inform yourself now about product 423770966 of Molex at Bürklin Elektronik!

Product specification

Technical features
0.4 mm
500 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 254
Manufacturer number: 423770966
42377-0966

Product description

MOLEX GWConnect 42377-0966 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42377-0966 on our website.

General Information about MOLEX GWConnect 42377-0966

  • Molex Part Number: 0423770966
  • Product Family: PCB Headers
  • Description: KK 100 Hdr Assy RA Bkwy 05 Ckt Tin
  • Product Name: KK 254

Technical Information and Product Attributes of MOLEX GWConnect 42377-0966

  • Net Weight: 0.308/g
  • Voltage - Maximum: 500V
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free