Skip to content Skip to navigation menu

MOLEX 42376-0778


Order No.: 13P9712

Manufacturer: Molex

Series: KK 254

Manufacturer No.: 423760778
42376-0778


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.7497

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  900
Multiple:  1

Inform yourself now about product 423760778 of Molex at Bürklin Elektronik!

Product specification

Technical features
500 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 254
Manufacturer number: 423760778
42376-0778

Product description

MOLEX GWConnect 42376-0778 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42376-0778 on our website.

General Information about MOLEX GWConnect 42376-0778

  • Molex Part Number: 0423760778
  • Product Family: PCB Headers
  • Description: KK 100 Hdr Assy RA Bkwy 27 Ckt Tin
  • Product Name: KK 254

Technical Information and Product Attributes of MOLEX GWConnect 42376-0778

  • Net Weight: 2.088/g
  • Voltage - Maximum: 500V
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free