Skip to content Skip to navigation menu

MOLEX 42376-0687


Order No.: 18P4438

Manufacturer: Molex

Series: KK 254

Manufacturer No.: 423760687
42376-0687


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.9044
66 €0.6069
3000 €0.5712
6000 €0.55573
12000 €0.53907
30000 piece(s) in stock on 03/05/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 423760687 of Molex at Bürklin Elektronik!

Product specification

Technical features
0.4 mm
500 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 254
Manufacturer number: 423760687
42376-0687

Product description

MOLEX GWConnect 42376-0687 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42376-0687 on our website.

General Information about MOLEX GWConnect 42376-0687

  • Molex Part Number: 0423760687
  • Product Family: PCB Headers
  • Description: KK 100 Hdr Assy RA Bkwy 06 Ckt 15 SGold
  • Product Name: KK 254

Technical Information and Product Attributes of MOLEX GWConnect 42376-0687

  • Net Weight: 0.523/g
  • Voltage - Maximum: 500V
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free