Skip to content Skip to navigation menu

MOLEX 42375-3548


Order No.: 18P4196

Manufacturer: Molex

Series: KK 254

Manufacturer No.: 423753548
42375-3548


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.6664

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  6000
Multiple:  1

Inform yourself now about product 423753548 of Molex at Bürklin Elektronik!

Product specification

Technical features
4 A
2.54 mm
black
500 V
No
16-pole
straight
tin-plated
Yes
gold-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 254
Manufacturer number: 423753548
42375-3548

Product description

MOLEX GWConnect 42375-3548 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42375-3548 on our website.

General Information about MOLEX GWConnect 42375-3548

  • Molex Part Number: 0423753548
  • Product Family: PCB Headers
  • Description: KK 254 Breakaway Header, Vertical, 16 Circuits, 0.38m Gold (Au) Selective Plating, Mating Pin Length 13.59mm
  • Product Name: KK 254
  • Application: Board-to-Board
  • Application: Signal
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 42375-3548

  • Circuits (maximum): 16
  • Pitch - Mating Interface: 2.54mm
  • Material - Resin: High Temperature Thermoplastic
  • Breakaway: Yes
  • Circuits (Loaded): 16
  • Color - Resin: Black
  • Durability (mating cycles max): 25
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Net Weight: 1.142/g
  • Number of Rows: 1
  • Orientation: Vertical
  • PCB Locator: No
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Bag
  • Polarized to PCB: No
  • Shrouded: No
  • Stackable: No
  • Surface Mount Compatible (SMC): Yes
  • Temperature Range - Operating: See Product Specification
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 500V
  • Flammability: 94V-0
  • PC Tail Length: 5.33mm


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free