Skip to content Skip to navigation menu

MOLEX 42375-1351


Order No.: 18P4040

Manufacturer: Molex

Series: KK 254

Manufacturer No.: 423751351
42375-1351


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.11293

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  6000
Multiple:  1

Inform yourself now about product 423751351 of Molex at Bürklin Elektronik!

Product specification

Technical features
0.4 mm
500 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 254
Manufacturer number: 423751351
42375-1351

Product description

MOLEX GWConnect 42375-1351 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42375-1351 on our website.

General Information about MOLEX GWConnect 42375-1351

  • Molex Part Number: 0423751351
  • Product Family: PCB Headers
  • Description: KK 100 Hdr Assy Bkwy 05 Ckt Tin
  • Product Name: KK 254

Technical Information and Product Attributes of MOLEX GWConnect 42375-1351

  • Net Weight: 0.308/g
  • Voltage - Maximum: 500V
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free