Skip to content Skip to navigation menu

MOLEX 42227-1059


Order No.: 18P4844

Manufacturer: Molex

Series: KK 254

Manufacturer No.: 422271059
42227-1059


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1500
Multiple:  1500

Inform yourself now about product 422271059 of Molex at Bürklin Elektronik!

Product specification

Technical features
0.4 mm
500 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 254
Manufacturer number: 422271059
42227-1059
Country of origin: United States

Product description

MOLEX GWConnect 42227-1059 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42227-1059 on our website.

General Information about MOLEX GWConnect 42227-1059

  • Molex Part Number: 0422271059
  • Product Family: PCB Headers
  • Description: KK 100 Hdr FrLk BWR Vert 24 Ckt 30 SGold
  • Product Name: KK 254

Technical Information and Product Attributes of MOLEX GWConnect 42227-1059

  • Net Weight: 4.179/g
  • Voltage - Maximum: 500V
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free