Skip to content Skip to navigation menu

MOLEX 42226-0422


Order No.: 18P5357

Manufacturer: Molex

Series: KK 254

Manufacturer No.: 422260422
42226-0422
A-42226-0422


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  24000
Multiple:  24000

Inform yourself now about product 422260422 of Molex at Bürklin Elektronik!

Product specification

Technical features
4 A
2.54 mm
black
500 V
No
2-pole
angled
tin-plated
Yes
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 254
Manufacturer number: 422260422
42226-0422
A-42226-0422
Country of origin: Mexico

Product description

MOLEX GWConnect 42226-0422 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42226-0422 on our website.

General Information about MOLEX GWConnect 42226-0422

  • Molex Part Number: 0422260422
  • Product Family: PCB Headers
  • Description: KK 254 Breakaway Header, Right-Angle, with Plastic Polarizing Peg, 2 Circuits, Tin (Sn) Plating
  • Product Name: KK 254
  • Application: Signal
  • Application: Wire-to-Board
  • Engineering Number: A-42226-0422

Technical Information and Product Attributes of MOLEX GWConnect 42226-0422

  • Circuits (maximum): 2
  • Pitch - Mating Interface: 2.54mm
  • Material - Metal: Brass
  • Material - Resin: Nylon
  • Plating min - Mating: 2.540m
  • Breakaway: Yes
  • Circuits (Loaded): 2
  • Color - Resin: Black
  • Durability (mating cycles max): 25
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 0.270/g
  • Number of Rows: 1
  • Orientation: Right Angle
  • PCB Locator: No
  • PCB Retention: None
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Bag
  • Polarized to PCB: No
  • Shrouded: No
  • Stackable: No
  • Temperature Range - Operating: See Product Specification
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 500V
  • Flammability: 94V-0
  • PC Tail Length: 3.05mm
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free