Skip to content Skip to navigation menu

MOLEX 41792-0512


Order No.: 18P6950

Manufacturer: Molex

Series: KK 396

Manufacturer No.: 417920512
41792-0512


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.55335
107 €0.3689
1200 €0.3451
2400 €0.33796
4800 €0.3213
5000 €0.2975
10000 €0.2856
4733 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 417920512 of Molex at Bürklin Elektronik!

Product specification

Technical features
7 A
3.96 mm
natural
250 V
Yes
3-pole
angled
tin-plated
No
gold-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 396
Manufacturer number: 417920512
41792-0512
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 41792-0512 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 41792-0512 on our website.

General Information about MOLEX GWConnect 41792-0512

  • Molex Part Number: 0417920512
  • Product Family: PCB Headers
  • Description: KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, 0.38m Gold (Au) Selective Plating
  • Product Name: KK 396
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 41792-0512

  • Circuits (maximum): 3
  • Pitch - Mating Interface: 3.96mm
  • Material - Metal: Brass
  • Material - Resin: Polyester
  • Plating min - Mating: 0.381m
  • Breakaway: No
  • Circuits (Loaded): 3
  • Color - Resin: Natural
  • Durability (mating cycles max): 50
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Net Weight: 1.428/g
  • Number of Rows: 1
  • Orientation: Right Angle
  • PCB Locator: No
  • PCB Retention: None
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Bag
  • Polarized to PCB: No
  • Shrouded: Partial
  • Stackable: Yes
  • Temperature Range - Operating: See Product Specification
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 7.0A
  • Voltage - Maximum: 250V
  • Flammability: 94V-0
  • PC Tail Length: 3.96mm
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free