Skip to content Skip to navigation menu

MOLEX 41681-0011


Order No.: 14P5318

Manufacturer: Molex

Series: KK 396

Manufacturer No.: 416810011
41681-0011
A-41681-B12A208


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  800
Multiple:  800

Inform yourself now about product 416810011 of Molex at Bürklin Elektronik!

Product specification

Technical features
0.4 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 396
Manufacturer number: 416810011
41681-0011
A-41681-B12A208
Country of origin: Mexico

Product description

MOLEX GWConnect 41681-0011 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 41681-0011 on our website.

General Information about MOLEX GWConnect 41681-0011

  • Molex Part Number: 0416810011
  • Product Family: PCB Headers
  • Description: 156 KK Bkwy Hdr Polz SqP 15 SGold 12Ckt
  • Engineering Number: A-41681-B12A208

Technical Information and Product Attributes of MOLEX GWConnect 41681-0011

  • Net Weight: 4.278/g
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free