Skip to content Skip to navigation menu

MOLEX 41672-0203


Order No.: 18P7487

Manufacturer: Molex

Series: KK 396

Manufacturer No.: 416720203
41672-0203
A-41672-A14A197-51


Price per piece(s)

3815 piece(s) in stock on 03/05/2020
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  25
Multiple:  25

Inform yourself now about product 416720203 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: KK 396
Manufacturer number: 416720203
41672-0203
A-41672-A14A197-51

Product description

MOLEX GWConnect 41672-0203 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 41672-0203 on our website.

General Information about MOLEX GWConnect 41672-0203

  • Molex Part Number: 0416720203
  • Product Family: PCB Headers
  • Description: KK 156 Header Assy FrLk Break 14 Ckt Tin
  • Product Name: KK 396
  • Engineering Number: A-41672-A14A197-51

Technical Information and Product Attributes of MOLEX GWConnect 41672-0203

  • Net Weight: 6.085/g
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not applicable
SVHC  Free