Skip to content Skip to navigation menu

MOLEX 41671-3446


Order No.: 13P9970

Manufacturer: Molex

Series: KK 396

Manufacturer No.: 416713446
41671-3446
A-41671-C06A197-55


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.357
1200 €0.238
2400 €0.2261
5000 €0.2023
10000 €0.19635
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 416713446 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: KK 396
Manufacturer number: 416713446
41671-3446
A-41671-C06A197-55

Product description

MOLEX GWConnect 41671-3446 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 41671-3446 on our website.

General Information about MOLEX GWConnect 41671-3446

  • Molex Part Number: 0416713446
  • Product Family: PCB Headers
  • Description: KK 156 Header Assy FrLk Bkwy 06 ckt Tin
  • Product Name: KK 396
  • Engineering Number: A-41671-C06A197-55

Technical Information and Product Attributes of MOLEX GWConnect 41671-3446

  • Net Weight: 1.377/g
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free