Skip to content Skip to navigation menu

MOLEX 41671-3429


Order No.: 18P3934

Manufacturer: Molex

Series: KK 396

Manufacturer No.: 416713429
41671-3429
A-41671-C08A197


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.6188
800 €0.4165
1600 €0.3927
5000 €0.357
10000 €0.3451
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 416713429 of Molex at Bürklin Elektronik!

Product specification

Technical features
0.4 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 396
Manufacturer number: 416713429
41671-3429
A-41671-C08A197

Product description

MOLEX GWConnect 41671-3429 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 41671-3429 on our website.

General Information about MOLEX GWConnect 41671-3429

  • Molex Part Number: 0416713429
  • Product Family: PCB Headers
  • Description: KK .156 Hdr Ass'y FrLk Bkwy 8 ckt, Tin
  • Product Name: KK 396
  • Engineering Number: A-41671-C08A197

Technical Information and Product Attributes of MOLEX GWConnect 41671-3429

  • Net Weight: 2.584/g
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free