Skip to content Skip to navigation menu

MOLEX 41671-3100


Order No.: 18P7355

Manufacturer: Molex

Series: KK 396

Manufacturer No.: 416713100
41671-3100
A-41671-C05A197-3


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.52122
115 €0.34748
1600 €0.3213
3200 €0.3094
6400 €0.30345
10000 €0.2856
15000 €0.2499
100794 piece(s) in stock on 03/09/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 416713100 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: KK 396
Manufacturer number: 416713100
41671-3100
A-41671-C05A197-3

Product description

MOLEX GWConnect 41671-3100 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 41671-3100 on our website.

General Information about MOLEX GWConnect 41671-3100

  • Molex Part Number: 0416713100
  • Product Family: PCB Headers
  • Description: KK 156 Header Assy FrLk Bkwy 05 ckt Tin
  • Product Name: KK 396
  • Engineering Number: A-41671-C05A197-3

Technical Information and Product Attributes of MOLEX GWConnect 41671-3100

  • Net Weight: 1.568/g
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free