Skip to content Skip to navigation menu

MOLEX 41671-0085


Order No.: 13P9969

Manufacturer: Molex

Series: KK 396

Manufacturer No.: 416710085
41671-0085
A-41671-C10A197-56


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.6902
84 €0.4641
400 €0.4522
800 €0.4403
1600 €0.4284
5000 €0.3927
10000 €0.3689
5794 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 416710085 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: KK 396
Manufacturer number: 416710085
41671-0085
A-41671-C10A197-56
Country of origin: Mexico
Customs tariff number: 85366990

Product description

MOLEX GWConnect 41671-0085 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 41671-0085 on our website.

General Information about MOLEX GWConnect 41671-0085

  • Molex Part Number: 0416710085
  • Product Family: PCB Headers
  • Description: KK 156 Header Assy FrLk Bkwy 10 ckt Tin
  • Product Name: KK 396
  • Engineering Number: A-41671-C10A197-56

Technical Information and Product Attributes of MOLEX GWConnect 41671-0085

  • Net Weight: 3.136/g
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free