Skip to content Skip to navigation menu

MOLEX 41671-0067


Order No.: 13P9968

Manufacturer: Molex

Series: KK 396

Manufacturer No.: 416710067
41671-0067
A-41671-C05B197


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.4284
139 €0.2856
800 €0.2737
1600 €0.2618
3200 €0.2499
5000 €0.238
10000 €0.2261
3155 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 416710067 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: KK 396
Manufacturer number: 416710067
41671-0067
A-41671-C05B197

Product description

MOLEX GWConnect 41671-0067 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 41671-0067 on our website.

General Information about MOLEX GWConnect 41671-0067

  • Molex Part Number: 0416710067
  • Product Family: PCB Headers
  • Description: KK 156 Header Assy FrLk Bkwy 05 ckt Tin
  • Product Name: KK 396
  • Engineering Number: A-41671-C05B197

Technical Information and Product Attributes of MOLEX GWConnect 41671-0067

  • Net Weight: 1.759/g
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free