Skip to content Skip to navigation menu

MOLEX 41662-0684


Order No.: 18P7052

Manufacturer: Molex

Series: KK 396

Manufacturer No.: 416620684
41662-0684
A-41662-B05AF197-4


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.4998
117 €0.3332
900 €0.3213
1800 €0.3094
3600 €0.2975
5000 €0.2737
10000 €0.2618
2134 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 416620684 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: KK 396
Manufacturer number: 416620684
41662-0684
A-41662-B05AF197-4

Product description

MOLEX GWConnect 41662-0684 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 41662-0684 on our website.

General Information about MOLEX GWConnect 41662-0684

  • Molex Part Number: 0416620684
  • Product Family: PCB Headers
  • Description: KK 156 Hdr Assy RtAn Bkwy 5 ckt Tin
  • Product Name: KK 396
  • Engineering Number: A-41662-B05AF197-4

Technical Information and Product Attributes of MOLEX GWConnect 41662-0684

  • Net Weight: 1.551/g
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free