Skip to content Skip to navigation menu

MOLEX 41662-0546


Order No.: 14P5383

Manufacturer: Molex

Series: KK 396

Manufacturer No.: 416620546
41662-0546
41662-B05AB197-51


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

1490 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  100
Multiple:  100

Inform yourself now about product 416620546 of Molex at Bürklin Elektronik!

Product specification

Technical features
0.4 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 396
Manufacturer number: 416620546
41662-0546
41662-B05AB197-51
Country of origin: Mexico

Product description

MOLEX GWConnect 41662-0546 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 41662-0546 on our website.

General Information about MOLEX GWConnect 41662-0546

  • Molex Part Number: 0416620546
  • Product Family: PCB Headers
  • Description: 156 KK Bkwy Hdr RA Tin 5ckt Void
  • Product Name: KK 396
  • Engineering Number: 41662-B05AB197-51

Technical Information and Product Attributes of MOLEX GWConnect 41662-0546

  • Net Weight: 1.423/g
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free