Skip to content Skip to navigation menu

MOLEX 41661-0020


Order No.: 18P6625

Manufacturer: Molex

Series: KK 396

Manufacturer No.: 416610020
41661-0020
A-41661-B21A208


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  2400
Multiple:  2400

Inform yourself now about product 416610020 of Molex at Bürklin Elektronik!

Product specification

Technical features
4.5 A
3.96 mm
black
250 V
No
21-pole
straight
gold-plated
Yes
gold-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 396
Manufacturer number: 416610020
41661-0020
A-41661-B21A208
Country of origin: Mexico

Product description

MOLEX GWConnect 41661-0020 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 41661-0020 on our website.

General Information about MOLEX GWConnect 41661-0020

  • Molex Part Number: 0416610020
  • Product Family: PCB Headers
  • Description: KK 396 Breakaway Header, Vertical, 21 Circuits, 0.38m Gold (Au) Selective Plating, Pin length 19.00mm
  • Product Name: KK 396
  • Application: Board-to-Board
  • Application: Signal
  • Application: Wire-to-Board
  • Engineering Number: A-41661-B21A208

Technical Information and Product Attributes of MOLEX GWConnect 41661-0020

  • Circuits (maximum): 21
  • Pitch - Mating Interface: 3.96mm
  • Material - Metal: Brass
  • Material - Resin: Polyester
  • Breakaway: Yes
  • Circuits (Loaded): 21
  • Color - Resin: Black
  • Durability (mating cycles max): 25
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Gold
  • Net Weight: 6.162/g
  • Number of Rows: 1
  • Orientation: Vertical
  • PCB Locator: No
  • PCB Retention: None
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Bag
  • Pitch - Termination Interface: 3.96mm
  • Polarized to PCB: No
  • Shrouded: No
  • Stackable: Yes
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: See Product Specification
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 4.5A
  • Voltage - Maximum: 250V
  • Flammability: 94V-0
  • PC Tail Length: 4.37mm


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free