Skip to content Skip to navigation menu

MOLEX 36648-0025


Order No.: 16P4038

Manufacturer: Molex

Series: MLX

Manufacturer No.: 366480025
36648-0025


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.41055
500 €0.2737
1000 €0.2499
5000 €0.238
10000 €0.2261
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Product specification

Technical features
20 A
0.4 mm
Crimp Terminal
Housing
Black
6-pole
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MLX
Manufacturer number: 366480025
36648-0025

Product description

MOLEX GWConnect 36648-0025 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 36648-0025 on our website.

General Information about MOLEX GWConnect 36648-0025

  • Molex Part Number: 0366480025
  • Product Family: Crimp Housings
  • Description: 2.13mm Diameter MLX Pin and Socket Receptacle, 6 Circuit, Black
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: MLX

Technical Information and Product Attributes of MOLEX GWConnect 36648-0025

  • Circuits (maximum): 6
  • Material - Resin: Nylon
  • Temperature Range - Operating: -55C to +105C
  • Current - Maximum per Contact: 20.0A
  • Color - Resin: Black
  • Packaging Type: Carton
  • Panel Mount: Yes
  • Pitch - Mating Interface: 6.35mm
  • Flammability: 94V-2
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Number of Rows: 2
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free