Skip to content Skip to navigation menu

MOLEX 36648-0024


Order No.: 16P4037

Manufacturer: Molex

Series: MLX

Manufacturer No.: 366480024
36648-0024


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.1428

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  5400
Multiple:  1

Product specification

Technical features
20 A
0.4 mm
Crimp Terminal
Housing
Black
4-pole
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MLX
Manufacturer number: 366480024
36648-0024
Customs tariff number: 85472000

Product description

MOLEX GWConnect 36648-0024 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 36648-0024 on our website.

General Information about MOLEX GWConnect 36648-0024

  • Molex Part Number: 0366480024
  • Product Family: Crimp Housings
  • Description: 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Black
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: MLX

Technical Information and Product Attributes of MOLEX GWConnect 36648-0024

  • Circuits (maximum): 4
  • Material - Resin: Nylon
  • Temperature Range - Operating: -55C to +105C
  • Current - Maximum per Contact: 20.0A
  • Circuits Detail: 4
  • Color - Resin: Black
  • Packaging Type: Carton
  • Panel Mount: Yes
  • Pitch - Mating Interface: 6.35mm
  • Flammability: 94V-2
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 3.955/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free