Skip to content Skip to navigation menu

MOLEX 36644-0005


Order No.: 16P4031

Manufacturer: Molex

Series: MLX

Manufacturer No.: 366440005
36644-0005


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.3451

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  2000
Multiple:  1

Product specification

Technical features
20 A
0.4 mm
Crimp Terminal
Housing
Natural
6-pole
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MLX
Manufacturer number: 366440005
36644-0005

Product description

MOLEX GWConnect 36644-0005 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 36644-0005 on our website.

General Information about MOLEX GWConnect 36644-0005

  • Molex Part Number: 0366440005
  • Product Family: Crimp Housings
  • Description: 2.13mm Diameter MLX Pin and Socket Receptacle, 6 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow Wire Capable
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: MLX

Technical Information and Product Attributes of MOLEX GWConnect 36644-0005

  • Circuits (maximum): 6
  • Material - Resin: Nylon
  • Temperature Range - Operating: -55C to +105C
  • Current - Maximum per Contact: 20.0A
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 6.35mm
  • Pitch - Mating Interface: 6.35mm
  • Flammability: 94V-2
  • Gender: Receptacle
  • Glow-Wire Compliant: Yes
  • Net Weight: 5.470/g
  • Number of Rows: 2
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free