Skip to content Skip to navigation menu

MOLEX 22-29-0103


Order No.: 16P3595

Manufacturer: Molex

Series: KK 254

Manufacturer No.: 22290103
22-29-0103
422270563


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.6902

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  4000
Multiple:  1

Product specification

Technical features
0.4 mm
500 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 254
Manufacturer number: 22290103
22-29-0103
422270563

Product description

MOLEX GWConnect 22-29-0103 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 22-29-0103 on our website.

General Information about MOLEX GWConnect 22-29-0103

  • Molex Part Number: 0022290103
  • Product Family: PCB Headers
  • Description: BRKAWY 10WAY 9VOID 422270563
  • Product Name: KK 254
  • Engineering Number: 422270563

Technical Information and Product Attributes of MOLEX GWConnect 22-29-0103

  • Net Weight: 1.453/g
  • Voltage - Maximum: 500V


technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free