Skip to content Skip to navigation menu

SMT connectors, hermaphroditic, bendable, 4 mm, 6 A, 105 °C


Order No.: 47F144

Manufacturer: W+P PRODUCTS

Series: 5254

Manufacturer No.: 5254-04-10-55-TR


RoHS compliant version available, last updated: 08.06.2011
Reeling service available if you purchase more than 100 piece(s)
Price per piece(s)

€0.28322

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  700
Multiple:  700

Product specification

Technical features
4 mm
SMD
4-pole
tin plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: W+P PRODUCTS
Series: 5254
Manufacturer number: 5254-04-10-55-TR
Country of origin: Taiwan
Customs tariff number: 85366990

Product description

SMT connectors, hermaphroditic, bendable, type W+P PRODUCTS 5254.

Male/female contacts combined in the same connector; Selectable angle to the PCB: +90° to - 60°. Simple and fast insertion. Grid: 4.0 mm. Insulator: HT thermoplastic, UL 94 V-0. Contact material: copper alloy tinned on nickel primer. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Mohm. Dielectric strength: 1500 V. Rated current: max. 6.0 A. Operating temperatures: - 40 to +105° C.

Technical attributes (type, number of poles, insulator color, dimensions A/B): 5254-04-10-55-TR, 4-pole, black, A 12 mm/B 15,9 mm



Downloads

Technical Data Sheets
DE EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article