Skip to content Skip to navigation menu

MOLEX 76279-0408


Order No.: 16P3515

Manufacturer: Molex

Series: Impact

Manufacturer No.: 762790408
76279-0408


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.51765
114 €0.3451
1000 €0.3213
5000 €0.2856
10000 €0.2737
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Molex
Series: Impact
Manufacturer number: 762790408
76279-0408

Product description

MOLEX GWConnect 76279-0408 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 76279-0408 on our website.

General Information about MOLEX GWConnect 76279-0408

  • Molex Part Number: 0762790408
  • Product Family: Backplane Connectors
  • Description: Impact Protective Header Cover for Vertical Header Module, 4-Pair, 8 Column
  • Product Name: Impact
  • Application: Coplanar
  • Application: Conventional

Technical Information and Product Attributes of MOLEX GWConnect 76279-0408

  • Component Type: Cover
  • PC Tail Length: N/A
  • Circuits (Loaded): 0
  • Material - Metal: N/A
  • PCB Thickness - Recommended: N/A
  • Color - Resin: Natural
  • Material - Resin: Polyester
  • Circuits (maximum): 0
  • Current - Maximum per Contact: N/A
  • Durability (mating cycles max): N/A
  • Material - Plating Mating: N/A
  • Net Weight: 2.305/g
  • Number of Columns: 8
  • Number of Pairs: 4
  • Number of Rows: 12
  • Orientation: N/A
  • PCB Locator: No
  • PCB Retention: N/A
  • Packaging Type: Bag
  • Pitch - Mating Interface: N/A
  • Pitch - Termination Interface: N/A
  • Polarized to PCB: No
  • Stackable: No
  • Temperature Range - Operating: N/A
  • Data Rate: N/A
  • Shield Type: N/A
  • Shielded: No
  • Voltage - Maximum: N/A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free