Skip to content Skip to navigation menu

MOLEX 74061-9011


Order No.: 16P3523

Manufacturer: Molex

Series: VHDM

Manufacturer No.: 740619011
74061-9011


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€8.2943

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  114
Multiple:  1

Product specification

Technical features
Solder Pin (THT)
2 mm
Data Plug
3 A
straigth
gold plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: VHDM
Manufacturer number: 740619011
74061-9011

Product description

MOLEX GWConnect 74061-9011 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 74061-9011 on our website.

General Information about MOLEX GWConnect 74061-9011

  • Molex Part Number: 0740619011
  • Product Family: Backplane Connectors
  • Description: 2.00mm Pitch VHDM Single-Ended Board-to-Board Backplane Header, Vertical, 8-Row, Guide Pin Signal Module, Pin End Version, Lead-Free, 80 Circuits, Pin Length 4.75mm, Keying Pin Orientation A. Series:74075 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm25, 4.75, 5.15 and 6.25mm
  • Product Name: VHDM
  • Application: Backplane

Technical Information and Product Attributes of MOLEX GWConnect 74061-9011

  • Component Type: PCB Header
  • PC Tail Length: 2.50mm
  • Circuits (Loaded): 80
  • Material - Metal (3): Stainless Steel
  • Material - Metal: Beryllium Copper
  • Material - Metal (2): High Performance Alloy (HPA)
  • PCB Thickness - Recommended: 1.80mm
  • Color - Resin: Black
  • Material - Resin: High Temperature Thermoplastic
  • Material - Plating Termination: Matte Tin
  • Termination Interface: Style: Through Hole - Compliant Pin
  • Circuits (maximum): 80
  • Current - Maximum per Contact: 3.0A
  • Durability (mating cycles max): 200
  • First Mate / Last Break: No
  • Material - Plating Mating: Gold
  • Net Weight: 9.318/g
  • Number of Columns: 10
  • Number of Pairs: Open Pin Field
  • Number of Rows: 8
  • Orientation: Vertical
  • PCB Locator: No
  • PCB Retention: None
  • Packaging Type: Tube
  • Pitch - Mating Interface: 2.00mm
  • Pitch - Termination Interface: 1.00mm
  • Plating min - Mating: 0.762m
  • Polarized to PCB: Yes
  • Plating min - Termination: 0.762m
  • Temperature Range - Operating: 105C max
  • Surface Mount Compatible (SMC): Yes
  • Data Rate: 3.125 Gbps
  • Shield Type: Ground Plane Shield
  • Shielded: Yes
  • Voltage - Maximum: 120V AC (RMS)/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free