Skip to content Skip to navigation menu

MOLEX 74029-8000


Order No.: 16P3519

Manufacturer: Molex

Series: VHDM

Manufacturer No.: 740298000
74029-8000


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€5.5692

0 piece(s) in stock
36 piece(s) on 09/24/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1080
Multiple:  1

Product specification

Technical features
Solder Pin (THT)
2 mm
Power Receptacle
10 A
straigth
gold plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: VHDM
Manufacturer number: 740298000
74029-8000

Product description

MOLEX GWConnect 74029-8000 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 74029-8000 on our website.

General Information about MOLEX GWConnect 74029-8000

  • Molex Part Number: 0740298000
  • Product Family: Backplane Connectors
  • Description: 2.00mm Pitch VHDM Board-to-Board Backplane Receptacle Power Module, Vertical, 8-Row, 3 Circuits, Gold (Au) Selective 0.76m
  • Product Name: VHDM
  • Application: Backplane

Technical Information and Product Attributes of MOLEX GWConnect 74029-8000

  • Component Type: Power Receptacle
  • PC Tail Length: 2.80mm
  • Circuits (Loaded): 3
  • Material - Metal: High Performance Alloy (HPA)
  • PCB Thickness - Recommended: 1.80mm
  • Real Signals (per 25mm): 100
  • Color - Resin: Black
  • Material - Resin: High Temperature Thermoplastic
  • Material - Plating Termination: Tin-Lead
  • Termination Interface: Style: Through Hole - Compliant Pin
  • Circuits (maximum): 3
  • Current - Maximum per Contact: 10.0A
  • Durability (mating cycles max): 200
  • First Mate / Last Break: No
  • Flammability: 94V-0
  • Material - Plating Mating: Gold
  • Net Weight: 1.519/g
  • Number of Columns: N/A
  • Number of Pairs: Open Pin Field
  • Number of Rows: 8
  • Orientation: Vertical
  • PCB Locator: No
  • PCB Retention: None
  • Packaging Type: Tube
  • Pitch - Mating Interface: 2.00mm
  • Pitch - Termination Interface: 4.00mm
  • Plating min - Mating: 0.762m
  • Polarized to PCB: Yes
  • Plating min - Termination: 0.381m
  • Stackable: No
  • Temperature Range - Operating: -55C to +105C
  • Surface Mount Compatible (SMC): Yes
  • Data Rate: 2.5 Gbps
  • Shielded: No
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free