Skip to content Skip to navigation menu

MOLEX 36504-0051


Order No.: 16P3764

Manufacturer: Molex

Manufacturer No.: 365040051
36504-0051


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€2.5585

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  3000
Multiple:  1

Product specification

Technical features
1.5 A
Solder Pin (THT)
2.54 mm
C
Gold Plated
Right Angled
64-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 365040051
36504-0051

Product description

MOLEX GWConnect 36504-0051 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 36504-0051 on our website.

General Information about MOLEX GWConnect 36504-0051

  • Molex Part Number: 0365040051
  • Product Family: Backplane Connectors
  • Description: 2.54mm Pitch C Style Male Header, Right Angle, Through Hole, 0.30m Selective Gold (Au), 64 Circuits, First-Mate-Last-Break Pins, with Mounting Clips, Lead-Free
  • Product Name: IEC 603-2/DIN 41612
  • Application: Daughtercard

Technical Information and Product Attributes of MOLEX GWConnect 36504-0051

  • Style: C
  • Component Type: PCB Header
  • PC Tail Length: 3.00mm
  • Circuits (Loaded): 64
  • Circuits Detail: Standard Contacts at: a2-a31; c2-c31 <BR> Premating Contacts at: a1,a32,c1,c32
  • Material - Metal: Brass
  • PCB Thickness - Recommended: 1.60mm
  • Color - Resin: Gray
  • Material - Resin: Polyester
  • Material - Plating Termination: Tin
  • Termination Interface: Style: Through Hole
  • Circuits (maximum): 64
  • Current - Maximum per Contact: 1.5A
  • Durability (mating cycles max): 50
  • First Mate / Last Break: Yes
  • Material - Plating Mating: Gold
  • Net Weight: 13.800/g
  • Number of Columns: 32
  • Number of Pairs: Open Pin Field
  • Number of Rows: 2
  • Orientation: Right Angle
  • PCB Locator: No
  • PCB Retention: Yes
  • Packaging Type: Carton
  • Pitch - Mating Interface: 2.54mm
  • Pitch - Termination Interface: 2.54mm
  • Plating min - Mating: 0.305m
  • Polarized to PCB: Yes
  • Plating min - Termination: 2.540m
  • Stackable: No
  • Temperature Range - Operating: -55C to +125C
  • Surface Mount Compatible (SMC): No
  • Data Rate: 622.0 Mbps
  • Voltage - Maximum: 250V AC (RMS)


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free