Skip to content Skip to navigation menu

MOLEX 43980-1004


Order No.: 19P5349

Manufacturer: Molex

Series: Mini-Fit Jr.

Manufacturer No.: 439801004
43980-1004


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
10 €1.3328
45 €0.8925
375 €0.8568
750 €0.8211
1500 €0.7973
5000 €0.714
2199 piece(s) in stock on 02/27/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10
Multiple:  1

Inform yourself now about product 439801004 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: Mini-Fit Jr.
Manufacturer number: 439801004
43980-1004
Country of origin: United States
Customs tariff number: 85472000

Product description

MOLEX GWConnect 43980-1004 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43980-1004 on our website.

General Information about MOLEX GWConnect 43980-1004

  • Molex Part Number: 0439801004
  • Product Family: Accessories
  • Description: Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 12 Circuits, Natural
  • Product Name: TPA - Term Pos Assurance
  • Product Name: Mini-Fit Sr.

Technical Information and Product Attributes of MOLEX GWConnect 43980-1004

  • Component Type: Terminal Position Assurance
  • Circuits (Loaded): 12
  • Circuits (maximum): 12
  • Color - Resin: Natural
  • Gender: N/A
  • Material - Resin: Polyester
  • Net Weight: 3.041/g
  • Number of Rows: 2
  • Packaging Type: Bag
  • Temperature Range - Operating: -40C to +105C


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free