Skip to content Skip to navigation menu

MOLEX 43980-1003


Order No.: 19P4105

Manufacturer: Molex

Series: Mini-Fit Jr.

Manufacturer No.: 439801003
43980-1003


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.595

1242 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1500
Multiple:  1

Inform yourself now about product 439801003 of Molex at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Molex
Series: Mini-Fit Jr.
Manufacturer number: 439801003
43980-1003
Country of origin: United States
Customs tariff number: 85472000

Product description

MOLEX GWConnect 43980-1003 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43980-1003 on our website.

General Information about MOLEX GWConnect 43980-1003

  • Molex Part Number: 0439801003
  • Product Family: Accessories
  • Description: Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 10 Circuits, Natural
  • Product Name: TPA - Term Pos Assurance
  • Product Name: Mini-Fit Sr.

Technical Information and Product Attributes of MOLEX GWConnect 43980-1003

  • Component Type: Terminal Position Assurance
  • Circuits (Loaded): 10
  • Circuits (maximum): 10
  • Color - Resin: Natural
  • Gender: N/A
  • Material - Resin: Polyester
  • Net Weight: 2.617/g
  • Number of Rows: 2
  • Packaging Type: Bag
  • Temperature Range - Operating: -40C to +105C


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free