Skip to content Skip to navigation menu

MOLEX 43860-0011


Order No.: 20P6028

Manufacturer: Molex

Manufacturer No.: 438600011
43860-0011


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €2.4157
24 €1.666
180 €1.5708
360 €1.5351
720 €1.4756
1000 €1.3685
7 piece(s) in stock on 03/09/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 438600011 of Molex at Bürklin Elektronik!

Product specification

Technical features
Solder connection
Cat. 3
Jack
6P6C
Through-hole
6
RJ11/RJ12/RJ14/RJ25
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 438600011
43860-0011

Product description

MOLEX GWConnect 43860-0011 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43860-0011 on our website.

General Information about MOLEX GWConnect 43860-0011

  • Molex Part Number: 0438600011
  • Product Family: Modular Jacks/Plugs
  • Description: Modular Jack, Right Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, Lightpipes, 6/6
  • Product Name: Modular Jack 6/6

Technical Information and Product Attributes of MOLEX GWConnect 43860-0011

  • Performance Category: 3
  • Material - Metal (2): Phosphor Bronze
  • Material - Metal: Brass
  • Pitch - Mating Interface: 1.02mm
  • Pitch - Termination Interface: 1.02mm
  • Wire/Cable Type: N/A
  • Material - Plating Mating: Gold
  • Plating min - Termination: 2.540m
  • Component Type: PCB Jack
  • Magnetic: No
  • Inverted / Top Latch: Yes
  • Power over Ethernet (PoE): N/A
  • Positions / Loaded Contacts: 6/6
  • Temperature Range - Operating: -40C to +85C
  • Boot Color: N/A
  • Color - Resin: Black
  • Color - Resin (2): Clear
  • Durability (mating cycles max): 500
  • Flammability: 94V-0
  • Jack Height: 13.54mm
  • Lightpipes/LEDs: Lightpipes
  • Material - Plating Termination: Tin
  • Material - Resin: High Temperature Thermoplastic
  • Material - Resin (2): Polycarbonate
  • Net Weight: 4.265/g
  • Orientation: Right Angle (Side Entry)
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Tray
  • Panel Mount: With Flange
  • Plating min - Mating: 1.270m
  • Ports: 1
  • Surface Mount Compatible (SMC): No
  • Termination Interface: Style: Through Hole
  • Waterproof / Dustproof: No
  • Current - Maximum per Contact: 1.5A
  • Grounding to PCB: Yes
  • Grounding to Panel: Yes
  • Shielded: Yes
  • Voltage - Maximum: 150V AC (RMS)


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free