Skip to content Skip to navigation menu

MOLEX 43223-6128


Order No.: 19P5697

Manufacturer: Molex

Manufacturer No.: 432236128
43223-6128
A432236128


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €6.6759
9 €4.6053
105 €4.3554
210 €4.2602
420 €4.0698
1000 €3.7842
210 piece(s) in stock on 02/25/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 432236128 of Molex at Bürklin Elektronik!

Product specification

Technical features
Solder connection
Cat. 4
Jack
6P4C
Through-hole
4
RJ11/RJ14
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 432236128
43223-6128
A432236128

Product description

MOLEX GWConnect 43223-6128 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43223-6128 on our website.

General Information about MOLEX GWConnect 43223-6128

  • Molex Part Number: 0432236128
  • Product Family: Modular Jacks/Plugs
  • Description: Modular Jack, Right Angle, Low Profile, 6/4, 4 Ports
  • Product Name: Modular Jack 6/4
  • Engineering Number: A432236128

Technical Information and Product Attributes of MOLEX GWConnect 43223-6128

  • Performance Category (2): 4
  • Performance Category: 3
  • Material - Metal: Phosphor Bronze
  • Pitch - Mating Interface: 1.02mm
  • Pitch - Termination Interface: 1.27mm
  • Wire/Cable Type: N/A
  • Material - Plating Mating: Gold
  • Plating min - Termination: 2.540m
  • Component Type: PCB Jack
  • Magnetic: No
  • Inverted / Top Latch: No
  • Power over Ethernet (PoE): N/A
  • Positions / Loaded Contacts: 6/4
  • Temperature Range - Operating: -40C to +85C
  • Boot Color: N/A
  • Color - Resin: Black
  • Durability (mating cycles max): 500
  • Flammability: 94V-0
  • Jack Height: 12.83mm
  • Lightpipes/LEDs: None
  • Material - Plating Termination: Tin
  • Material - Resin: High Temperature Thermoplastic
  • Net Weight: 9.110/g
  • Orientation: Right Angle (Side Entry)
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.57mm
  • Packaging Type: Tray
  • Plating min - Mating: 1.270m
  • Ports: 4
  • Surface Mount Compatible (SMC): No
  • Termination Interface: Style: Through Hole
  • Waterproof / Dustproof: No
  • Current - Maximum per Contact: 1.5A
  • Shielded: No
  • Voltage - Maximum: 150V AC (RMS)


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free