Skip to content Skip to navigation menu

MOLEX 42410-6456


Order No.: 19P5745

Manufacturer: Molex

Manufacturer No.: 424106456
42410-6456


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.9639
700 €0.6426
1400 €0.6069
5000 €0.5593
10000 €0.5355
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 424106456 of Molex at Bürklin Elektronik!

Product specification

Technical features
Solder connection
Cat. 3
Jack
6P2C
Through-hole
2
RJ11
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 424106456
42410-6456

Product description

MOLEX GWConnect 42410-6456 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42410-6456 on our website.

General Information about MOLEX GWConnect 42410-6456

  • Molex Part Number: 0424106456
  • Product Family: Modular Jacks/Plugs
  • Description: Modular Jack, Vertical, 6/2, Panel Stops
  • Product Name: RJ11

Technical Information and Product Attributes of MOLEX GWConnect 42410-6456

  • Performance Category: 3
  • Material - Metal: Phosphor Bronze
  • Pitch - Mating Interface: 1.02mm
  • Pitch - Termination Interface: 1.27mm
  • Wire/Cable Type: N/A
  • Material - Plating Mating: Gold
  • Plating min - Termination: 2.540m
  • Component Type: PCB Jack
  • Magnetic: No
  • Inverted / Top Latch: N/A
  • Power over Ethernet (PoE): N/A
  • Positions / Loaded Contacts: 6/2
  • Temperature Range - Operating: -40C to +80C
  • Color - Resin: Black
  • Durability (mating cycles max): 500
  • Flammability: 94V-0
  • Jack Height: 16.38mm
  • Lightpipes/LEDs: None
  • Material - Plating Termination: Tin
  • Material - Resin: Polyester
  • Net Weight: 9.463/g
  • Orientation: Vertical (Top Entry)
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Tray
  • Plating min - Mating: 1.270m
  • Ports: 1
  • Surface Mount Compatible (SMC): No
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 1.5A
  • Shielded: No
  • Voltage - Maximum: 125V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free