50264 | Goobay
TAE flush-mounted junction box for TAE-NFN, 50264
Order No.: 73F222
EAN: 4099889826890
MPN:
50264
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
6.8544 €
50 pcs.
6.0333 €
100 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale
TAE outlets, type 502.
For one telephone and two auxiliary devices (NFN) or for two telephones and one auxiliary device (NFF).
Technical attributes (type, version, mounting): 50264, NFN, flush
Technical specifications
Suitable for | TAE-NFN | |
Assembly | Flush mounting | |
Accessory Type | TAE flush-mounted junction box |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |