Skip to content Skip to navigation menu

MOLEX 85543-7002


Order No.: 16P4152

Manufacturer: Molex

Manufacturer No.: 855437002
85543-7002


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€1.071

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  924
Multiple:  1

Product specification

Technical features
1
Cat. 5e
Panel jack
SMT
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 855437002
85543-7002

Product description

MOLEX GWConnect 85543-7002 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 85543-7002 on our website.

General Information about MOLEX GWConnect 85543-7002

  • Molex Part Number: 0855437002
  • Product Family: Modular Jacks/Plugs
  • Description: "Modular Jack, Cat5e, Right Angle, True Surface Mount, 8/8, Shielded, 13" Reel"
  • Product Name: Modular Jack 8/8

Technical Information and Product Attributes of MOLEX GWConnect 85543-7002

  • Performance Category: 5e
  • Material - Metal: Phosphor Bronze
  • Pitch - Mating Interface: 1.02mm
  • Pitch - Termination Interface: 1.27mm
  • Wire/Cable Type: N/A
  • Material - Plating Mating: Gold over Palladium Nickel
  • Plating min - Termination: 1.905m
  • Component Type: PCB Jack
  • Magnetic: No
  • Inverted / Top Latch: No
  • Power over Ethernet (PoE): N/A
  • Positions / Loaded Contacts: 8/8
  • Temperature Range - Operating: -40C to +85C
  • Boot Color: N/A
  • Color - Resin: Black
  • Durability (mating cycles max): 2500
  • Flammability: 94V-0
  • Jack Height: 13.00mm
  • Lightpipes/LEDs: None
  • Material - Plating Termination: Tin
  • Material - Resin: High Temperature Thermoplastic
  • Net Weight: 5.119/g
  • Orientation: Right Angle (Side Entry)
  • PCB Retention: Yes
  • Packaging Type: Embossed Tape on Reel
  • Plating min - Mating (2): 0.600m
  • Plating min - Mating: 0.051m
  • Ports: 1
  • Surface Mount Compatible (SMC): Yes
  • Termination Interface: Style: Surface Mount
  • Waterproof / Dustproof: No
  • Current - Maximum per Contact: 1.5A
  • Grounding to PCB: Yes
  • Shielded: Yes
  • Voltage - Maximum: 125V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free