Skip to content Skip to navigation menu

MOLEX 85506-5001


Order No.: 16P4134

Manufacturer: Molex

Manufacturer No.: 855065001
85506-5001


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.8449

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1120
Multiple:  1

Product specification

Technical features
1
Cat. 5e
Panel jack
Solder pin
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 855065001
85506-5001
Country of origin: Poland
Customs tariff number: 85366990

Product description

MOLEX GWConnect 85506-5001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 85506-5001 on our website.

General Information about MOLEX GWConnect 85506-5001

  • Molex Part Number: 0855065001
  • Product Family: Modular Jacks/Plugs
  • Description: Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, High Profile, with Ribs, Tray
  • Product Name: Modular Jack 8/8

Technical Information and Product Attributes of MOLEX GWConnect 85506-5001

  • Performance Category: 5e
  • Material - Metal: Phosphor Bronze
  • Pitch - Mating Interface: 1.02mm
  • Pitch - Termination Interface: 1.27mm
  • Wire/Cable Type: N/A
  • Material - Plating Mating: Gold over Palladium Nickel
  • Plating min - Termination: 1.905m
  • Component Type: PCB Jack
  • Magnetic: No
  • Inverted / Top Latch: No
  • Power over Ethernet (PoE): N/A
  • Positions / Loaded Contacts: 8/8
  • Temperature Range - Operating: -40C to +85C
  • Boot Color: N/A
  • Color - Resin: Black
  • Durability (mating cycles max): 2500
  • Flammability: 94V-0
  • Jack Height: 16.30mm
  • Lightpipes/LEDs: None
  • Material - Plating Termination: Tin
  • Material - Resin: High Temperature Thermoplastic
  • Net Weight: 3.207/g
  • Orientation: Vertical (Top Entry)
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.57mm
  • Packaging Type: Tray
  • Plating min - Mating (2): 1.016m
  • Plating min - Mating: 0.051m
  • Ports: 1
  • Surface Mount Compatible (SMC): No
  • Termination Interface: Style: Through Hole
  • Waterproof / Dustproof: No
  • Current - Maximum per Contact: 1.5A
  • Shielded: No
  • Voltage - Maximum: 125V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free