Skip to content Skip to navigation menu

MOLEX 106171-2400


Order No.: 16P3661

Manufacturer: Molex

Series: BSCII

Manufacturer No.: 1061712400
106171-2400
861712400


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  125
Multiple:  125

Product specification

Technical features
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: BSCII
Manufacturer number: 1061712400
106171-2400
861712400
Country of origin: China
Customs tariff number: 85367000

Product description

MOLEX GWConnect 106171-2400 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 106171-2400 on our website.

General Information about MOLEX GWConnect 106171-2400

  • Molex Part Number: 1061712400
  • Product Family: Fiber Optic Adapters
  • Description: BSCII Backplane Adapter, Black Body, Metal Alignment Sleeve, Spring Clip to Plate Mount Style, 4, 2, 1 Positions, Shutter
  • Product Name: BSCII
  • Engineering Number: 861712400

Technical Information and Product Attributes of MOLEX GWConnect 106171-2400

  • Component Type: Backplane
  • Mode: Multimode
  • Mode (2): Singlemode
  • Type: Adapter
  • Mounting Style: Snap
  • Panel Mount: Screws
  • Shutter: One Side
  • Alignment Sleeve: Metal
  • Angled Physical Contact (APC): N/A
  • Color - Resin: Black
  • Ferrule Material: Metal
  • Gender: Female-Female
  • Material - Housing: Polymer
  • Net Weight: 4.326/g
  • Orientation: Straight
  • Ports: 1
  • Shield Type: N/A
  • Shielded: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free