Skip to content Skip to navigation menu

8013, surge protector, mains, with EMC filter


Order No.: 05N9345

Manufacturer: Apsa

Manufacturer No.: 8013 BL
08013.0000.14.000

EAN: 4000993801307


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Apsa
Manufacturer number: 8013 BL
08013.0000.14.000
Country of origin: Germany
Customs tariff number: 85363010

Product description

Surge protectors, mains, type Apsa 8013/8014.

Heavy-duty device, surge current up to 15000 A; Classification: SDP type 3. External ground terminal. Connection value: max. 3600 W, compliant with DIN EN 61643 (VDE 0675 Parts 6-11). Can be used as wall mount outlet box with Schuko-style outlet and plug. The tape-shaped varistor electrodes withstand surge currents of 10 x 10 kA or 1 x 15 kA. Rated voltage: 230 VAC. Rated current: 16 A. Color: blue RAL 5015.

Type: 8013, surge protector, mains, with EMC filter



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

You might also be interested in these products: