Skip to content Skip to navigation menu

Schuko-style and CEE power distributor, 60511


Order No.: 06N6794

Manufacturer: as-Schwabe

Manufacturer No.: 60511

EAN: 4011160605116


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €267.75
10 €248.71
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: as-Schwabe
Manufacturer number: 60511
Country of origin: Germany
Customs tariff number: 85444290

Product description

Schuko-style and CEE power distributors, type as-Schwabe 605.

With RCD and automatic circuit breakers, case with carrying handle made of break-proof special plastic, also suitable for wall mounting; Test: to VDE standard. Degree of protection: IP 44. Dimensions: L 290, W 410, H 110 mm.

Type 60511.

Inlet: CEE equipment connector, 5-pole (400 V/32 A). Outlet: 2 x 5-pole CEE outlets (1 x 400 V/32 A, 1 x 400 V/16 A), 4 x Schuko-style outlets with safety flaps (230 V/16 A). Fusing: RCD (40A/30 mA), 3 overload switches (2 x single-pole, 1 x 3-pole). Weight: 3.5 kg.

Type: 60511, Schuko-style and CEE power distributor



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article