23.1013-28 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 6.8 mm, gray, 23.1013-28
Not suitable for new designs, LTB: 03.31.2023
Unit Price (€ / pc.)
0.7259 € *
Available: 2 pcs.
4 mm Socket, 23.1013-28, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm.
Technical specifications
Connection | flat plug connection | |
Version | press-in socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 6.8 mm | |
Colour | gray | |
contact surface | gold-plated | |
Length | 28.5 mm | |
Stackable | No |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |