Skip to content Skip to navigation menu

Alligator clips, 4 mm, blue, 1 kV


Order No.: 35F2310

Manufacturer: STÄUBLI

Series: GRIP-CI

Manufacturer No.: 66.9121-23
GRIP-CI BLAU


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€4.9861

in stock 3 piece(s)
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 66.9121-23 of STÄUBLI at Bürklin Elektronik!

Product specification

Technical features
16 A
1000 V
Socket 4 mm
blue
max. 20 mm
Steel, nickel-plated
CAT III
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: STÄUBLI
Series: GRIP-CI
Manufacturer number: 66.9121-23
GRIP-CI BLAU
Country of origin: Germany
Customs tariff number: 85369010

Product description

Safety alligator clips, type MC GRIP-CI.

With jaw grips made of nickel-plated steel, insulated on the outside. Handle part with 4.0-mm safety jack; Rated voltage: 1000 V CAT III. Rated current: 16 A. Certification: UL.


Type: GRIP–CI, blue



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: