Skip to content Skip to navigation menu

Magnetic adapter with 4 mm socket, for contacting screw heads, CAT IV, yellow


Order No.: 35F2253

Manufacturer: STÄUBLI

Series: XMA-11

Manufacturer No.: 66.9515-24
XMA-11 GELB


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
10 €14.042
50 €12.733
100 €11.8405
250 €11.0075
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 66.9515-24 of STÄUBLI at Bürklin Elektronik!

Product specification

Technical features
1000 V
2 A
Magnetic adapter
Ø 4 mm socket
yellow
nickel-plated
Magnetic head
CAT IV
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: STÄUBLI
Series: XMA-11
Manufacturer number: 66.9515-24
XMA-11 GELB
Country of origin: Germany
Customs tariff number: 85369010

Product description

Magnetic adapters for contacting screw heads, type MC XMA-.

For fast and safe contact with screw heads. Magnetic tip with particularly strong holding force and slightly concave shape for good contact to arched screw heads as well. With rigid 4.0 mm socket in insulating sleeve, suitable for the insertion of 4.0 mm spring-loaded connectors with rigid insulation sleeve; Rated voltage: 1000 V, CAT III (XMA-7), CAT IV (XMA-11). Rated current: 2.0 A.


Magnet diameter 11 mm.


Type: XMA-11, yellow



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: