Skip to content Skip to navigation menu

Brad EtherNet Safety HarshIO TCDEC-8B4P-DYU-G8


Order No.: 22P1609

Manufacturer: Molex Brad Automation

Series: EtherNet/IP CIP Safety HarshIO

Manufacturer No.: 1120955127
112095-5127
TCDEC-8B4P-DYU-G8


  • Connects industrial safety controllers to sensors and actors in harsh duty environments
  • 4-pole Mini-Change Power Connection with M8 Memory Key and PNP-Safety Outputs

RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€726.2094

20 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Classic (60mm)
IP67
8x M12 (5-pole; A-coded; Receptical; 12 Input / 4 Output)
7/8-16 (4-pole)
M12 (4-pole; D-coded; Receptical)
M12 (4-pole; D-coded; Receptical)
EtherNet/IP CIP Safety
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex Brad Automation
Series: EtherNet/IP CIP Safety HarshIO
Manufacturer number: 1120955127
112095-5127
TCDEC-8B4P-DYU-G8
Country of origin: Ireland
Customs tariff number: 85366990

Product description

TCDEC-8B4P-DYU-G8 made by Molex Brad at Bürklin Elektronik

Find detailed information about Molex Brad EtherNet/IP CIP Safety HarshIO Modul TCDEC-8B4P-DYU-G8 on our website. The product number is also referring to Molex partnumber 1120955127.

The Brad EtherNet/IP CIP Safety HarshIO Modules from Molex are designed to connect industrial safety controllers to sensor and actuators in your harsh duty environments. They provide 12 safe inputs and 4 safe sourcing outputs for a current of 1A.

Using a built-in 2-port Ethernet switch the Brad EtherNet/IP CIP Safety HarshIO Modules offers a cost and space saving solution: There is no further need of multiple Ethernet switches in your application.

The overmolded memory key in each modules speed up module replacement and installing while eliminating tools or recommissioning.

Of course, each of the modules is conform to EN 61508SIL3, Cat4 / PLe according to ISO 13849-1 as provides by the manufacturer.

Technical specifications for Brad EtherNet/IP CIP Safety HarshIO Modul TCDEC-8B4P-DYU-G8

HARDWARE

  • Classic size (L x W x D): 238 x 60 x 48 mm
  • Operating Temperature: -20 to +70ºC
  • Storage Temperature: -40 to +70ºC
  • Housing material: PBT VALOX 420 SEO Black 7701

POWER

  • Power connector: Mini-Change, 4-pole, stainless steel
  • Module & Input power: 24V DC, -15/+20%
  • Output power: 24V DC, -15/+20%
  • 2x Diagnostic LEDs (Logic/Input + Output) with detection of low and high voltage operation
  • Protected against power crossing

SAFETY INPUTS

  • 12 safety inputs (PNP)
  • Diagnostic leds
  • Short Circuit Protection and Overcurrent Protection
  • Sensor power Supply: 700mA per port
  • Input delay (ON - OFF and OFF - ON)
  • Connector: M12, 5-pin, female, stainless steel

SAFETY OUTPUTS

  • 4 safety solid state outputs with pulse test
  • Output Current: Sourcing PNP version: max. 1A per output
  • Diagnostic leds
  • Short Circuit Protection and Overcurrent Protection
  • Output delay (ON - OFF and OFF - ON)
  • Connector: M12, 5-pin, female, stainless steel

TEST OUTPUTS

  • 12 test outputs
  • Can be configured for: Power Supply, Power Supply with Pulse, Standard Output, or Muting lamps
  • Short Circuit Protection
  • Overcurrent Protection

FIELDBUS

  • EtherNet/IP* CIP* Safety Adapter
  • I/O minimum update rate up: 10ms (RPI)
  • ACD: Yes
  • IP Address Capabilities: 3x Rotary switches, DHCP, Static, Stored
  • EDS file

ETHERNET SWITCH

  • Network connector: 2x M12, 4-pin, female, D-Coded, stainless steel
  • 2-port, 10/100 Mbps (auto-negotiation), full duplex, Storm Protection
  • Diagnostic LEDs (Speed, Activity)
  • DLR Client
  • Diagnostic web server

MEMORY KEY (FOR EASY RECOVERY)

  • Overmolded Memory key: M8 Key

SHOCK AND VIBRATION

  • MIL-STD-202F, method 204D, condition A (Vibration)
  • MIL-STD-202F, method 213B, condition B (Mechanical Shock)
  • MIL-STD-1344A (Thermal Shock)

REGULATORY APPROVALS

  • TUV
  • ODVA
  • CE
  • UL / cUL
  • RoHS
  • REACH

More Molex Brad EtherNet/IP CIP Safety HarshlO Modules



technical documents


Technical Data Sheets
EN
Manufacturer Catalog
EN
Operating Instructions
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

You might also be interested in these products: