Skip to content Skip to navigation menu

MOLEX 43375-3001


Order No.: 20P8363

Manufacturer: Molex

Series: Sabre

Manufacturer No.: 433753001
43375-3001


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1800 €0.04034
18000 €0.02785
33000 €0.02666
51000 €0.02475
102000 €0.02356
15000 piece(s) in stock on 02/25/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1800
Multiple:  1

Inform yourself now about product 433753001 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
050µm Tin (Termination: 050µm Tin)
330mm (AWG 18)
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Sabre
Manufacturer number: 433753001
43375-3001

Product description

MOLEX GWConnect 43375-3001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43375-3001 on our website.

General Information about MOLEX GWConnect 43375-3001

  • Molex Part Number: 0433753001
  • Product Family: Crimp Terminals
  • Description: Sabre Crimp Terminal, Female, Double 18-20 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA
  • Application: Power
  • Product Name: Sabre

Technical Information and Product Attributes of MOLEX GWConnect 43375-3001

  • Wire Size AWG: 18
  • Wire Size AWG (2): 20
  • Net Weight: 0.345/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 3.30mm max.
  • Wire Size mm?: N/A
  • Durability (mating cycles max): 25
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.508m
  • Plating min - Termination: 0.508m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 18.0A
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free