Skip to content Skip to navigation menu

MOLEX 43375-0001


Order No.: 14P2266

Manufacturer: Molex

Series: Sabre

Manufacturer No.: 433750001
43375-0001


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
400 €0.06735
4000 €0.04641
36000 €0.04486
68000 €0.04332
132000 €0.04177
52000 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  400
Multiple:  1

Inform yourself now about product 433750001 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
050µm Tin (Termination: 050µm Tin)
330mm (AWG 14)
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Sabre
Manufacturer number: 433750001
43375-0001
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 43375-0001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43375-0001 on our website.

General Information about MOLEX GWConnect 43375-0001

  • Molex Part Number: 0433750001
  • Product Family: Crimp Terminals
  • Description: Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA
  • Application: Power
  • Product Name: Sabre

Technical Information and Product Attributes of MOLEX GWConnect 43375-0001

  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Net Weight: 0.334/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 3.30mm max.
  • Wire Size mm?: N/A
  • Durability (mating cycles max): 25
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.508m
  • Plating min - Termination: 0.508m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 18.0A
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free