Skip to content Skip to navigation menu

MOLEX 43374-3001


Order No.: 20P8361

Manufacturer: Molex

Series: Sabre

Manufacturer No.: 433743001
43374-3001


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  12000
Multiple:  12000

Inform yourself now about product 433743001 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
050µm Tin (Termination: 050µm Tin)
285mm (AWG 18)
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Sabre
Manufacturer number: 433743001
43374-3001
Country of origin: United States

Product description

MOLEX GWConnect 43374-3001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43374-3001 on our website.

General Information about MOLEX GWConnect 43374-3001

  • Molex Part Number: 0433743001
  • Product Family: Crimp Terminals
  • Description: Sabre Crimp Terminal, Female, 18-20 AWG, 2.85mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact, without TPA
  • Application: Power
  • Product Name: Sabre

Technical Information and Product Attributes of MOLEX GWConnect 43374-3001

  • Wire Size AWG: 18
  • Wire Size AWG (2): 20
  • Net Weight: 0.323/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 2.85mm max.
  • Wire Size mm?: N/A
  • Durability (mating cycles max): 25
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.508m
  • Plating min - Termination: 0.508m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 18.0A
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free