Skip to content Skip to navigation menu

MOLEX 43178-6002


Order No.: 20P8368

Manufacturer: Molex

Series: Sabre

Manufacturer No.: 431786002
43178-6002


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.07271

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  45000
Multiple:  5000

Inform yourself now about product 431786002 of Molex at Bürklin Elektronik!

Product specification

Technical features
Pin
050µm Tin (Termination: 050µm Tin)
457mm (AWG 14 - 20)
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Sabre
Manufacturer number: 431786002
43178-6002

Product description

MOLEX GWConnect 43178-6002 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43178-6002 on our website.

General Information about MOLEX GWConnect 43178-6002

  • Molex Part Number: 0431786002
  • Product Family: Crimp Terminals
  • Description: Sabre Crimp Terminal, Male, 14-18 AWG, 4.57mm Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact, Last-Make Wipe Length, complies with the UL1977 finger proof access requirement
  • Application: Power
  • Product Name: Sabre

Technical Information and Product Attributes of MOLEX GWConnect 43178-6002

  • Wire Size AWG: 14
  • Wire Size AWG (2): 16
  • Wire Size AWG (3): 18+18
  • Wire Size AWG (4): 20+20
  • Net Weight: 2.029/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 4.57mm max.
  • Wire Size mm?: N/A
  • Durability (mating cycles max): 25
  • Gender: Male
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.508m
  • Plating min - Termination: 0.508m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 18.0A
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free