Skip to content Skip to navigation menu

MOLEX 43178-3002


Order No.: 20P8369

Manufacturer: Molex

Series: Sabre

Manufacturer No.: 431783002
43178-3002


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  6000
Multiple:  6000

Inform yourself now about product 431783002 of Molex at Bürklin Elektronik!

Product specification

Technical features
Pin
050µm Tin (Termination: 050µm Tin)
457mm (AWG 18 - 18)
Brass
Crimp termination
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Sabre
Manufacturer number: 431783002
43178-3002
Country of origin: United States

Product description

MOLEX GWConnect 43178-3002 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43178-3002 on our website.

General Information about MOLEX GWConnect 43178-3002

  • Molex Part Number: 0431783002
  • Product Family: Crimp Terminals
  • Description: Sabre Crimp Terminal, Male, Double 18 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact
  • Application: Power
  • Product Name: Sabre

Technical Information and Product Attributes of MOLEX GWConnect 43178-3002

  • Wire Size AWG: 18+18
  • Net Weight: 2.029/g
  • Material - Metal: Brass
  • Wire Insulation Diameter: 4.57mm max.
  • Wire Size mm?: N/A
  • Durability (mating cycles max): 25
  • Gender: Male
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Reel
  • Plating min - Mating: 0.508m
  • Plating min - Termination: 0.508m
  • Termination Interface: Style: Crimp or Compression
  • Current - Maximum per Contact: 18.0A
  • Voltage - Maximum: 600V


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free