Skip to content Skip to navigation menu

MOLEX 43080-0001


Order No.: 14P2323

Manufacturer: Molex

Series: Standard .093"

Manufacturer No.: 430800001
43080-0001


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.55335
107 €0.3689
4000 €0.3451
8000 €0.3332
16000 €0.3213
20000 €0.2975
20079 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 430800001 of Molex at Bürklin Elektronik!

Product specification

Technical features
Receptacle
tin-plated
tin-plated
Copper alloy
Crimp connection
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Standard .093"
Manufacturer number: 430800001
43080-0001

Product description

MOLEX GWConnect 43080-0001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43080-0001 on our website.

General Information about MOLEX GWConnect 43080-0001

  • Molex Part Number: 0430800001
  • Product Family: Crimp Terminals
  • Description: "2.36mm Diameter, Standard .093" Pin and Female PC Board Terminal for Series 3099 Header Housing, Tin(Sn) Plated, Bag Packaged"
  • Application: Power
  • Product Name: "Standard .093"

Technical Information and Product Attributes of MOLEX GWConnect 43080-0001

  • Wire Size AWG: N/A
  • Net Weight: 0.158/g
  • Material - Metal: Phosphor Bronze
  • Wire Insulation Diameter: N/A
  • Wire Size mm?: N/A
  • Durability (mating cycles max): 25
  • Gender: Female
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Packaging Type: Bag
  • Plating min - Mating: 1.270m
  • Plating min - Termination: 1.270m
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 5.0A
  • Voltage - Maximum: 250V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free